1N645UR-1/TR

Microchip Technology
494-1N645UR-1/TR
1N645UR-1/TR

Mfr.:

Description:
Small Signal Switching Diodes 225 V Signal or Computer Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 374   Multiples: 374
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 374)
3,04 € 1.136,96 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Small Signal Switching Diodes
General Purpose Diodes
SMD/SMT
DO-213AA-2
225 V
5 A
400 mA
Single
1 V
50 nA
- 65 C
+ 175 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Diode Capacitance: 20 pF
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 374
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP