1N6319US/TR

Microchip Technology
494-1N6319US/TR
1N6319US/TR

Mfr.:

Description:
Zener Diodes 6.2V 3 Ohms Voltage Regulator SQ SMT TR
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
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
9,45 € 945,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
6.2 V
SMD/SMT
B-SQ-MELF-2
500 mW
5 %
5 uA
3 Ohms
- 65 C
+ 175 C
Single
20 mA
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Product Type: Zener Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.4 V
Voltage Temperature Coefficient: 0.06 %/C
Zener Current: 68 mA
Unit Weight: 94,500 mg
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
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP