1N5915AG

Microchip Technology
Not Assigned
1N5915AG

Mfr.:

Description:
Zener Diodes Voltage Regulator

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
3.9 V
Through Hole
DO-41-2
1.25 W
10 %
25 uA
7.5 Ohms
- 65 C
+ 175 C
Single
96.1 mA
Brand: Microchip Technology
Diameter: 2.16 mm
Length: 4.06 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 384 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP