1N5819UR-1e3/TR

Microchip Technology
494-1N5819UR-1E3/TR
1N5819UR-1e3/TR

Mfr.:

Description:
Schottky Diodes & Rectifiers 45V Lead-Free Small-Signal Schottky Round-End TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 118   Multiples: 118
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 118)
4,76 € 561,68 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
4,95 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
MELF
DO-213AB
Single
Si
1 A
45 V
490 mV
25 A
50 uA
- 65 C
+ 125 C
Reel
Brand: Microchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 118
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 45 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP