1N5712-1E3/TR

Microchip Technology
494-1N5712-1E3/TR
1N5712-1E3/TR

Mfr.:

Description:
Schottky Diodes & Rectifiers 20V 75MA Lead-Free Small-Signal Schottky THT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 148   Multiples: 148
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 148)
5,15 € 762,20 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
DO-35-2
Single
Si
75 mA
16 V
1 V
150 nA
- 65 C
+ 150 C
Reel
Brand: Microchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 148
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 16 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP