1N5711-1

Microchip Technology
494-1N5711-1
1N5711-1

Mfr.:

Description:
Schottky Diodes & Rectifiers 70V 33MA Small-Signal Schottky THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
5,19 € 519,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Schottky Diodes & Rectifiers
RoHS: N
Schottky Diodes
Through Hole
DO-35-2
Single
Si
33 mA
50 V
1 V
200 nA
- 65 C
+ 150 C
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 50 V
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP