1N5530BUR-1/TR

Microchip Technology
494-1N5530BUR-1/TR
1N5530BUR-1/TR

Mfr.:

Description:
Zener Diodes 10V 1MA 60 Ohms Round-End Voltage Regulator TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
Full Reel (Order in multiples of 171)
3,53 € 603,63 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
10 V
SMD/SMT
DO-213AA-2
500 mW
5 %
50 nA
60 Ohms
- 65 C
+ 175 C
Single
1 mA
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Diameter: 1.7 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 50 nA
Length: 3.71 mm
Product Type: Zener Diodes
Factory Pack Quantity: 171
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Zener Current: 38 mA
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP