1N5312UR-1e3

Microchip Technology
494-1N5312UR-1E3
1N5312UR-1e3

Mfr.:

Description:
Current Regulator Diodes 100V 4.29MA 500MW Lead-Free Current Regulator Round-End SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,41 € 1.641,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Regulator Diodes
RoHS:  
4.29 mA
2.6 V
100 V
SMD/SMT
DO-213AB-2
- 65 C
+ 175 C
Bulk
Brand: Microchip Technology
Configuration: Single
Minimum Dynamic Impedance: 255 kOhms
Minimum Knee Impedance: 17 kOhms
Product Type: Current Regulator Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP