1N5309UR-1/TR

Microchip Technology
494-1N5309UR-1/TR
1N5309UR-1/TR

Mfr.:

Description:
Current Regulator Diodes 100V 3.3MA 500MW Current Regulator Round-End SMT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 141   Multiples: 141
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 141)
3,98 € 561,18 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Regulator Diodes
RoHS: N
3.3 mA
2.25 V
100 V
SMD/SMT
DO-213AB-2
- 65 C
+ 175 C
Reel
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Dynamic Impedance: 300 kOhms
Minimum Knee Impedance: 29 kOhms
Product Type: Current Regulator Diodes
Factory Pack Quantity: 141
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP