1N5297-1e3

Microchip Technology
494-1N5297-1E3
1N5297-1e3

Mfr.:

Description:
Current Regulator Diodes 100V 1.1MA 475MW Lead-Free Current Regulator THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,53 € 1.753,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Regulator Diodes
RoHS:  
1.1 mA
1.35 V
100 V
Through Hole
DO-7-2
- 65 C
+ 175 C
Bulk
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Dynamic Impedance: 800 kOhms
Minimum Knee Impedance: 205 kOhms
Product Type: Current Regulator Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP