1N5232A/TR

Microchip Technology
494-1N5232A/TR
1N5232A/TR

Mfr.:

Description:
Zener Diodes Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
5.6 V
Through Hole
DO-35-2
500 mW
10 %
5 uA
11 Ohms
- 65 C
+ 175 C
Single
20 mA
Reel
Brand: Microchip Technology
If - Forward Current: 200 mA
Ir - Reverse Current: 5 uA
Product Type: Zener Diodes
Factory Pack Quantity: 463
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.038 %/C
Vf - Forward Voltage: 1.5 V
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
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
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 463   Multiples: 463
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 463)
1,52 € 703,76 €