1N5231BUR-1e3/TR

Microchip Technology
494-1N5231BUR-1E3/TR
1N5231BUR-1e3/TR

Mfr.:

Description:
Zener Diodes Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 291   Multiples: 291
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 291)
2,61 € 759,51 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS:  
5.1 V
SMD/SMT
DO-213AA-2
500 mW
5 %
5 uA
17 Ohms
- 65 C
+ 175 C
Single
20 mA
Reel
Brand: Microchip Technology
Diameter: 1.7 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 5 uA
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 291
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Zener Current: 5 uA
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP