1N4970US/TR

Microchip Technology
494-1N4970US/TR
1N4970US/TR

Mfr.:

Description:
Zener Diodes 33V 40mA 5A Voltage Regulator SQ SMT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 101   Multiples: 101
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 101)
7,53 € 760,53 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
33 V
SMD/SMT
D-5B-2
5 W
5 %
2 uA
10 Ohms
- 65 C
+ 175 C
Single
40 mA
Reel
Brand: Microchip Technology
Height: 3.76 mm
If - Forward Current: 1 A
Ir - Reverse Current: 2 uA
Length: 5.72 mm
Product Type: Zener Diodes
Factory Pack Quantity: 101
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Temperature Coefficient: 0.095 %/C
Width: 3.76 mm
Zener Current: 144 mA
Unit Weight: 539 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP