1N4964/TR

Microchip Technology
494-1N4964/TR
1N4964/TR

Mfr.:

Description:
Zener Diodes 18V 65mA 9A Voltage Regulator THT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 139   Multiples: 139
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 139)
5,45 € 757,55 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
18 V
Axial
E
5 W
5 uA
4 Ohms
- 65 C
+ 175 C
Single
65 mA
Reel
Brand: Microchip Technology
Diameter: 3.42 mm
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Length: 6.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 139
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Temperature Coefficient: 0.085 %/C
Zener Current: 264 mA
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP