1N4900A/TR

Microchip Technology
494-1N4900A/TR
1N4900A/TR

Mfr.:

Description:
Zener Diodes Temperature Compensated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
20,95 € 2.095,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
Through Hole
Reel
Brand: Microchip Technology
Configuration: Single
Diameter: 2.718 mm
Ir - Maximum Reverse Leakage Current: 15 uA
Ir - Reverse Current: 15 uA
Length: 7.62 mm
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Package/Case: DO-7-2
Pd - Power Dissipation: 400 mW
Product Type: Zener Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Test Current: 1 mA
Voltage Temperature Coefficient: 0.01 %/C
Voltage Tolerance: 5 %
Vz - Zener Voltage: 12.8 V
Zener Current: 15 uA
Zz - Zener Impedance: 200 Ohms
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP