1N4679/TR

Microchip Technology
494-1N4679/TR
1N4679/TR

Mfr.:

Description:
Zener Diodes Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
Full Reel (Order in multiples of 230)
3,35 € 770,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
2 V
Axial
DO-35
500 mW
5 %
5 uA
- 65 C
+ 175 C
Single
50 uA
Reel
Cut Tape
Brand: Microchip Technology
Diameter: 2.718 mm
If - Forward Current: 100 mA
Ir - Reverse Current: 5 uA
Length: 7.62 mm
Product Type: Zener Diodes
Factory Pack Quantity: 230
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Zener Current: 220 mA
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP