1N4624UR/TR

Microchip Technology
494-1N4624UR/TR
1N4624UR/TR

Mfr.:

Description:
Zener Diodes 4.7V 1550 Ohms Round-End Voltage Regulator TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 271   Multiples: 271
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 271)
2,80 € 758,80 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
4.7 V
SMD/SMT
DO-213AA-2
500 mW
5 %
5 uA
1.55 kOhms
- 65 C
+ 175 C
Single
250 uA
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 1.7 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 5 uA
Length: 3.71 mm
Product Type: Zener Diodes
Factory Pack Quantity: 271
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: - 0.05 %/C / 0.02 %/C
Zener Current: 75 mA
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP