1N4572AUR-1/TR

Microchip Technology
494-1N4572AUR-1/TR
1N4572AUR-1/TR

Mfr.:

Description:
Zener Diodes 6.4V 1MA +/- .2% Round-End Temperature Compensated TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 103   Multiples: 103
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 103)
5,97 € 614,91 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
6.4 V
SMD/SMT
DO-213AA-2
500 mW
5 %
2 uA
100 Ohms
- 65 C
+ 175 C
Single
1 mA
Reel
Brand: Microchip Technology
Diameter: 1.7 mm
Ir - Reverse Current: 2 uA
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 103
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.002 %/C
Zener Current: 2 uA
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP