1N4572-1/TR

Microchip Technology
494-1N4572-1/TR
1N4572-1/TR

Mfr.:

Description:
Zener Diodes 6.4V 1MA +/- .2% Temperature Compensated TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 141   Multiples: 141
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 141)
5,38 € 758,58 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
6.4 V
Through Hole
DO-204AH-2
500 mW
5 %
2 uA
100 Ohms
- 65 C
+ 175 C
Single
1 mA
Reel
Brand: Microchip Technology
Diameter: 2.03 mm
Ir - Reverse Current: 2 uA
Length: 4.44 mm
Product Type: Zener Diodes
Factory Pack Quantity: 141
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.002 %/C
Zener Current: 2 uA
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP