1N4469e3/TR

Microchip Technology
494-1N4469E3/TR
1N4469e3/TR

Mfr.:

Description:
Zener Diodes 15V 9 Ohms Lead-Free Voltage Regulator THT TR
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
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 152   Multiples: 152
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 152)
4,64 € 705,28 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
15 V
Through Hole
DO-41-2
1.5 W
5 %
50 nA
9 Ohms
- 65 C
+ 175 C
Single
17 mA
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
If - Forward Current: 200 mA
Ir - Reverse Current: 50 nA
Product Type: Zener Diodes
Factory Pack Quantity: 152
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 95 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP