1N4469/TR

Microchip Technology
494-1N4469/TR
1N4469/TR

Mfr.:

Description:
Zener Diodes 15V 9 Ohms Voltage Regulator THT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 157   Multiples: 157
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 157)
4,88 € 766,16 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
15 V
Axial
DO-41
1.5 W
5 %
50 nA
9 Ohms
- 65 C
+ 175 C
Single
17 mA
Reel
Brand: Microchip Technology
Diameter: 2.16 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 50 nA
Length: 4.06 mm
Product Type: Zener Diodes
Factory Pack Quantity: 157
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 95 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP