1N4467US

Microchip Technology
494-1N4467US
1N4467US

Mfr.:

Description:
Zener Diodes 12V 7 Ohms Voltage Regulator SQ SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 707

Stock:
707 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,20 € 9,20 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
12 V
SMD/SMT
D-5A-2
1.5 W
5 %
200 nA
7 Ohms
- 65 C
+ 175 C
Single
21 mA
Bulk
Brand: Microchip Technology
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Height: 2.62 mm
If - Forward Current: 1 A
Ir - Reverse Current: 200 nA
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 2.62 mm
Zener Current: 119 mA
Unit Weight: 193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP