1N4465US/TR

Microchip Technology
494-1N4465US/TR
1N4465US/TR

Mfr.:

Description:
Zener Diodes 10V 5 Ohms Voltage Regulator SQ SMT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,27 € 9,27 €
Full Reel (Order in multiples of 100)
9,27 € 927,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
10 V
SMD/SMT
D-5A-2
1.5 W
5 %
300 nA
5 Ohms
- 65 C
+ 175 C
Single
25 mA
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 2.62 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 300 nA
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Width: 2.62 mm
Zener Current: 143 mA
Unit Weight: 193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP