1N4461US

Microchip Technology
494-1N4461US
1N4461US

Mfr.:

Description:
Zener Diodes 6.8V 2.5 Ohms Voltage Regulator SQ SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,12 € 912,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
6.8 V
SMD/SMT
D-5A-2
1.5 W
5 %
5 uA
2.5 Ohms
- 65 C
+ 175 C
Single
37 mA
Bulk
Brand: Microchip Technology
Height: 2.62 mm
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 2.62 mm
Zener Current: 5 uA
Unit Weight: 193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP