1N4371A/TR

Microchip Technology
494-1N4371A/TR
1N4371A/TR

Mfr.:

Description:
Zener Diodes 2.7V 140mA 30 Ohms Voltage Regulator THT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 334   Multiples: 334
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 334)
2,28 € 761,52 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
2.7 V
Through Hole
DO-35-2
500 mW
5 %
60 uA
30 Ohms
- 65 C
+ 175 C
Single
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 2.29 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 60 uA
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 334
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: - 0.08 %/C
Zener Current: 140 mA
Unit Weight: 109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP