1N4370A/TR

Microchip Technology
494-1N4370A/TR
1N4370A/TR

Mfr.:

Description:
Zener Diodes 2.4V 155mA 30 Ohms Voltage Regulator THT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 353   Multiples: 353
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 353)
2,16 € 762,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
2.4 V
Through Hole
DO-35-2
500 mW
5 %
100 uA
30 Ohms
- 65 C
+ 175 C
Single
Reel
Brand: Microchip Technology
Diameter: 2.29 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 100 uA
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 353
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: - 0.085 %/C
Zener Current: 155 mA
Unit Weight: 109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP