1N4149

Microchip Technology
494-1N4149
1N4149

Mfr.:

Description:
Small Signal Switching Diodes Signal or Computer Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Small Signal Switching Diodes
RoHS: N
Switching Diodes
Through Hole
DO-35-2
75 V
500 mA
200 mA
Single
4 ns
1 V
25 nA
- 65 C
+ 150 C
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Diode Capacitance: 2 pF
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP