1N4148UR-1e3/TR

Microchip Technology
494-1N4148UR-1E3/TR
1N4148UR-1e3/TR

Mfr.:

Description:
Small Signal Switching Diodes 75 V Signal or Computer Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.798

Stock:
1.798
Can Dispatch Immediately
On Order:
1.220
Expected 10/26/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 610)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
Full Reel (Order in multiples of 610)
0,989 € 603,29 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,94 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
75 V
2 A
200 mA
Single
20 ns
1.2 V
500 nA
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 610
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP