1N4114URe3/TR

Microchip Technology
494-1N4114URE3/TR
1N4114URe3/TR

Mfr.:

Description:
Zener Diodes 20V 150 Ohms Lead-Free Round-End Voltage Regulator TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 227   Multiples: 227
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 227)
3,35 € 760,45 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS:  
20 V
SMD/SMT
DO-213AA-2
500 mW
5 %
10 nA
150 Ohms
- 65 C
+ 175 C
Single
250 uA
Reel
Brand: Microchip Technology
Diameter: 1.7 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 10 nA
Length: 3.71 mm
Product Type: Zener Diodes
Factory Pack Quantity: 227
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: 0.09 %/C
Zener Current: 19 mA
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP