1N4101/TR

Microchip Technology
494-1N4101/TR
1N4101/TR

Mfr.:

Description:
Zener Diodes 8.2V 200 Ohms Voltage Regulator TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 358   Multiples: 358
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 358)
2,12 € 758,96 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,99 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
8.2 V
Through Hole
DO-204AH-2
500 mW
5 %
500 nA
200 Ohms
- 65 C
+ 175 C
Single
250 uA
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 2.29 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 500 nA
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 358
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: 0.07 %/C
Zener Current: 46 mA
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP