1N3518A/TR

Microchip Technology
494-1N3518A/TR
1N3518A/TR

Mfr.:

Description:
Zener Diodes Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
Full Reel (Order in multiples of 353)
2,16 € 762,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,00 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
10 V
Through Hole
DO-35-2
400 mW
5 %
7 Ohms
- 65 C
+ 175 C
Single
10 mA
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Diameter: 2.72 mm
If - Forward Current: 200 mA
Length: 1.27 mm
Product Type: Zener Diodes
Factory Pack Quantity: 353
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Unit Weight: 109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP