1N3155AE3

Microchip Technology
494-1N3155AE3
1N3155AE3

Mfr.:

Description:
Zener Diodes 8-8.8V 10mA 10 Ohms Temperature Compensated THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,79 € 12,79 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS:  
8.4 V
Axial
DO-7
500 mW
5 %
10 uA
15 Ohms
- 65 C
+ 175 C
Single
10 mA
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 2.718 mm
Ir - Reverse Current: 10 uA
Length: 7.62 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.005 %/C
Zener Current: 10 uA
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP