1N3141

Microchip Technology
579-1N3141
1N3141

Mfr.:

Description:
Rectifiers 150V 100A Voltage Regulator Stud-Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
45 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,33 € 19.733,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Rectifiers
Stud Mount
DO-205AA (DO-8)
150 V
100 A
Standard Recovery Rectifier
Single
1.2 V
1.6 kA
50 uA
- 65 C
+ 200 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
MICROCHIP