1N2825BE3

Microchip Technology
494-1N2825BE3
1N2825BE3

Mfr.:

Description:
Zener Diodes 36V 350mA 3.5 Ohms Lead-Free Voltage Regulator THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,34 € 7.634,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS:  
36 V
Through Hole
TO-3
50 W
5 %
10 uA
3.5 Ohms
- 65 C
+ 175 C
Single
350 mA
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
If - Forward Current: 10 A
Ir - Reverse Current: 10 uA
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Temperature Coefficient: 0.093 %/C
Zener Current: 1.32 A
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP