1N1126

Microchip Technology
494-1N1126
1N1126

Mfr.:

Description:
Rectifiers 400V 25A 2W Std Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
45 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,81 € 3.081,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Rectifiers
RoHS: N
Stud Mount
DO-203AA-2
400 V
12 A
Standard Recovery Rectifier
Single
1.2 V
250 A
5 uA
- 65 C
+ 200 C
Tray
Brand: Microchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP