120016IXS

Microchip Technology
579-120016IXS
120016IXS

Mfr.:

Description:
Other Modules HBA 1200-16i Single

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
561,72 € 561,72 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Other Modules
Host Bus Adapters
PCIe
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 16 Internal Ports
Dimensions: 68.9 mm x 167.65 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Other Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: Tri-Mode SAS/SATA/NVMe Host Bus Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471801000
ECCN:
3A991.a.2