11LC161T-E/MNY

Microchip Technology
579-11LC161T-E/MNY
11LC161T-E/MNY

Mfr.:

Description:
EEPROM 16K 2048 X 8 2.5V SERIAL EE EXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
0,43 € 1.419,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
16 kbit
2-Wire, I2C
100 kHz
2 k x 8
TDFN-8
2.5 V
5.5 V
SMD/SMT
200 Year
+ 125 C
11LC161
Reel
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3300
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Tradename: UNI/O
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542311000
MXHTS:
8542320201
ECCN:
EAR99