11AA160T-I/CS16K

Microchip Technology
579-11AA160T-I/CS16K
11AA160T-I/CS16K

Mfr.:

Description:
EEPROM 16K 2048 x 8, 1.8V SERIAL EE IND

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
16 kbit
2-Wire, I2C
2 k x 8
CSP-5
SMD/SMT
200 Year
11AA160
Reel
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Tradename: UNI/O
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.