11AA040-I/TO

Microchip Technology
579-11AA040-I/TO
11AA040-I/TO

Mfr.:

Description:
EEPROM 4K 512 X 8 1.8V SERIAL EE, IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 814

Stock:
814 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,311 € 3,11 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
4 kbit
UNI/O Bus
100 kHz
512 x 8
TO-92-3
1.8 V
5.5 V
Through Hole
200 Year
- 40 C
+ 85 C
11AA040
Bulk
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: EEPROM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Tradename: UNI/O
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99