11AA02E64T-I/TT

Microchip Technology
579-11AA02E64T-I/TT
11AA02E64T-I/TT

Mfr.:

Description:
EEPROM 2K, 256X8 1.8V SERIAL EE IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.910

Stock:
5.910 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,377 € 188,50 €
0,357 € 357,00 €
Full Reel (Order in multiples of 3000)
0,34 € 1.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
2 kbit
UNI/O Bus
100 kHz
256 x 8
SOT-23-3
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
11AA02E64
Reel
Cut Tape
MouseReel
Active Read Current - Max: 5 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Tradename: UNI/O
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.