11AA010-I/P

Microchip Technology
579-11AA010-I/P
11AA010-I/P

Mfr.:

Description:
EEPROM 1K 128X8 1.8V SERIAL EE IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,329 € 3,29 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 kbit
UNI/O Bus
100 kHz
128 x 8
DIP-8
1.8 V
5.5 V
Through Hole
200 Year
- 40 C
+ 85 C
11AA010
Tube
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Operating Supply Current: 5 mA
Operating Supply Voltage: 1.8 V
Product Type: EEPROM
Factory Pack Quantity: 60
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Tradename: UNI/O
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UNI/O™ Serial EEPROMs

Microchip Technology UNI/O™ Serial EEPROMs have a single I/O bus interface and are based on Microchip's UNI/O™ memory-device protocol. These devices can support any data rate from 10kHz to 100kHz and are available in a 3-pin SOT-23 package. The devices feature status registers, noise filtering, robust ESD protection for the highest reliability, and software write protection for 1/4, 1/2, or full array. The EEPROMs are ideal for use in portable/handheld and battery-powered devices in automotive, medical, consumer electronic, and industrial markets.