090-44570-01

Microchip Technology
579-090-44570-01
090-44570-01

Mfr.:

Description:
Clock Generators & Support Products MAC-SA57 (ULTRA-HIGH PERFORMANCE)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Miniature Atomic Clock
1 Ouptut
10 MHz
50 %
32 V
4.5 V
- 40 C
+ 75 C
Through Hole
Brand: Microchip Technology
Development Kit: 090-44570-01
Operating Supply Voltage: 4.5 V to 32 V
Product: Atomic Clocks
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543200000
ECCN:
EAR99