090-04018-002

Microchip Technology
579-090-04018-002
090-04018-002

Mfr.:

Description:
Programmable Oscillators LOW NOISE CHIP SCALE ATOMIC CLOCK (LN-CSAC-SA65) OPT 002 10MHZ

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Oscillators
RoHS:  
10 MHz
3.3 V
Sine Wave
DIP
- 40 C
+ 80 C
50.8 mm
50.8 mm
12.7 mm
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Product Type: Programmable Oscillators
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8541600080
ECCN:
EAR99