090-03240-001

Microchip Technology
494-090-03240-001
090-03240-001

Mfr.:

Description:
Clock Generators & Support Products CHIP SCALE ATOMIC CLOCK (CSAC A+ ROHS), 10MHZ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
10 MHz
3.4 VDC
3.2 VDC
- 10 C
+ 70 C
Through Hole
Bulk
Brand: Microchip Technology
Operating Supply Voltage: 3.3 V
Output Type: CMOS
Product: SA.45s Chip Scale Atomic Clocks
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Unit Weight: 73 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.