090-02984-007

Microchip Technology
494-090-02984-007
090-02984-007

Mfr.:

Description:
Clock Generators & Support Products CHIP SCALE ATOMIC CLOCK (CSAC-SA45S) OPT 007 10MHZ 20 KRAD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
2 Output
10 MHz
3.4 VDC
3.2 VDC
- 10 C
+ 70 C
Through Hole
Bulk
Brand: Microchip Technology
Operating Supply Voltage: 3.3 V
Output Type: CMOS
Product: SA.45s Chip Scale Atomic Clocks
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.