Jantx2N6352

Microchip / Microsemi
494-JANTX2N6352
Jantx2N6352

Mfr.:

Description:
Darlington Transistors Power BJT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Darlington Transistors
RoHS: N
Single
NPN
80 V
12 V
80 V
5 A
1 uA
2 W
Through Hole
TO-213AA-3
- 65 C
+ 200 C
Tray
Brand: Microchip / Microsemi
Continuous Collector Current: 5 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
DC Collector/Base Gain hFE Min: 5
Maximum Operating Frequency: 10 MHz
Product Type: Darlington Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 8,424 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290065
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP