JANTXV2N5154U3/TR

Microchip / Microsemi
494-JANTXV2N5154U3TR
JANTXV2N5154U3/TR

Mfr.:

Description:
Bipolar Transistors - BJT 80V 2A 1W NPN Low Profile CER Power BJT SMT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
78,86 € 7.886,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS: N
Si
SMD/SMT
SMD-0.5-3
NPN
Single
2 A
80 V
100 V
5.5 V
1.5 V
1 W
- 65 C
+ 200 C
Reel
Brand: Microchip / Microsemi
DC Collector/Base Gain hFE Min: 50 at 50 mA, 5 V
DC Current Gain hFE Max: 200 at 2.5 A, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP