JANTX1N4621-1/TR

Microchip / Microsemi
494-JANTX1N4621-1/TR
JANTX1N4621-1/TR

Mfr.:

Description:
Zener Diodes 3.6V 1700 Ohms Voltage Regulator TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 156   Multiples: 156
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 156)
4,12 € 642,72 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
3.6 V
Through Hole
DO-204AH-2
500 mW
5 %
3.5 uA
1.7 kOhms
- 65 C
+ 175 C
Single
250 uA
Reel
Brand: Microchip / Microsemi
Diameter: 2.29 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 3.5 uA
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 156
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: - 0.065 %/C
Zener Current: 83 mA
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP