JANSF2N7587U3

Microchip / Microsemi
579-JANSF2N7587U3
JANSF2N7587U3

Mfr.:

Description:
MOSFETs RH MOSFET 100V U3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
804,96 € 80.496,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Si
SMD/SMT
SMD-3
N-Channel
1 Channel
100 V
22 A
42 mOhms
20 V
4 V
29 nC
- 55 C
+ 150 C
75 W
Enhancement
Brand: Microchip / Microsemi
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 14 S
Product Type: MOSFETs
Rise Time: 3 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 14 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
9A515.e.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP