JANSD2N3501UB

Microchip / Microsemi
579-JANSD2N3501UB
JANSD2N3501UB

Mfr.:

Description:
Bipolar Transistors - BJT 150V 300mA 1W NPN 3 Pin CER RH Small-Signal BJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
45 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,14 € 4.057,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SMD-4
NPN
Single
150 V
150 V
6 V
400 mV
500 mW
- 65 C
+ 200 C
Brand: Microchip / Microsemi
Continuous Collector Current: 300 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DC Collector/Base Gain hFE Min: 1.5
DC Current Gain hFE Max: 8
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
MXHTS:
8541210100
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP